+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3132GR

Garden sprayer; plastic; 1.5l


Manufacturer: MESTO

Manufacturer part number:
3132GR
TME Symbol:
MESTO-3132GR

Specification

Manufacturer
MESTO
Type of garden tool
garden sprayer
Material
plastic
Tank capacity
1.5l
Gross weight431 g
See other products in this category: Garden Tools MESTO,
*
3132GR
12 in TME stock
Net price for quantities from 1 pcs - 14.84 USDGross price for quantities from 1 pcs - 14.84 USD
Net price for quantities from 3 pcs - 13.07 USDGross price for quantities from 3 pcs - 13.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs