+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3270PP

Compression sprayer; to acids; 10l; 3bar

Manufacturer: MESTO

Manufacturer part number:
3270PP
TME Symbol:
MESTO-3270PP

Specification

Manufacturer
MESTO
Type of garden tool
compression sprayer
Tools application
to acids
Tank capacity
10l
Operating pressure
3bar
Seal material
FPM
Gross weight3.4397 kg
See other products in this category: Garden Tools MESTO,
*
3270PP
0 in TME stock
Net price for quantities from 1 pcs - 129.65 USDGross price for quantities from 1 pcs - 129.65 USD
Net price for quantities from 3 pcs - 113.46 USDGross price for quantities from 3 pcs - 113.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.