+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3615F

Compression sprayer; for kerosene,for oil; stainless steel

Manufacturer: MESTO

Manufacturer part number:
3615F
TME Symbol:
MESTO-3615F

Specification

Manufacturer
MESTO
Type of garden tool
compression sprayer
Material
stainless steel
Version
industrial
Tank capacity
10l
Operating pressure
6bar
Tools application
  • for kerosene
  • for oil
Gross weight5.3765 kg
See other products in this category: Garden Tools MESTO,
*
3615F
2 in TME stock
Net price for quantities from 1 pcs - 334.51 USDGross price for quantities from 1 pcs - 334.51 USD
Net price for quantities from 3 pcs - 292.69 USDGross price for quantities from 3 pcs - 292.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.