+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-951

Tap; M4; 0.7; L: 65mm; 1/4"; high speed steel; Ø: 3.3mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-951
TME Symbol:
NEO-08-951

Specification

Manufacturer
NEO TOOLS
Type of tool
tap
Thread
M4
Thread pitch
0.7
Length
65mm
Holder socket size - inch
1/4"
Material
high speed steel
Drill diameter
3.3mm
Tools application
for internal thread
Gross weight15.34 g
EAN code5907558479546

WATCH VIDEO

See other products in this category: Threading Dies and Taps NEO TOOLS,
*
08-951
5 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 4 pcs - 1.52 USDGross price for quantities from 4 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.