+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL-3021AH  (CE)

Electronic load; 0÷800V; 8.75A; 175W; 213.8x124x400.5mm

NEW

Manufacturer: GW INSTEK

Manufacturer part number:
PEL-3021AH  (CE)

Alternative designations: 01EL302AH0GT

TME Symbol:
PEL-3021AH

Specification

Manufacturer
GW INSTEK
Type of meter
electronic load
Operating voltage
0...800V
Operating current
8.75A
Maximum power
175W
Dimensions
213.8x124x400.5mm
Kind of display used
colour, LCD 3,5"
Operating modes
constant current, constant current+voltage, constant power, constant power+voltage, constant resistance, constant resistance+voltage, constant voltage
Interface
  • LAN
  • RJ45
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight73 kg
See other products in this category: Electronic Loads GW INSTEK,
*
PEL-3021AH  (CE)
0 in TME stock
Net price for quantities from 1 pcs - 2 654.95 USDGross price for quantities from 1 pcs - 2 654.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.