+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG139T

Mini grinder; 230V; 8000÷33000rpm; 357pcs.

NEW

Manufacturer: PG TOOLS

Manufacturer part number:
PG139T
TME Symbol:
PG-139T

Specification

Manufacturer
PG TOOLS
Type of power tool
mini grinder
Rotational rate/speed
8000...33000rpm
Quantity in set/package
357pcs.
Supply voltage
  • 230V
Gross weight2.1557 kg
EAN code8011017072920
See other products in this category: Electric Power Tools PG TOOLS,
*
PG139T
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 53.65 USDGross price for quantities from 1 set - 53.65 USD
Net price for quantities from 3 set - 48.74 USDGross price for quantities from 3 set - 48.74 USD
Net price for quantities from 5 set - 45.49 USDGross price for quantities from 5 set - 45.49 USD