+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7610

Fuse; 500mA; 600V; 6.3x32mm; 10pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7610
TME Symbol:
PKT-P7610

Specification

Manufacturer
PEAKTECH
Type of test accessories
fuse
Current rating
0.5A
Rated voltage
0.6kV
Dimensions
6.3x32mm
Quantity in set/package
10pcs.
Related items
PKT-P2695
Gross weight33.42 g

WATCH VIDEO

See other products in this category: Accessories - Others PEAKTECH,
*
P 7610
0 in TME stock
Net price for quantities from 1 set - 17.71 USDGross price for quantities from 1 set - 17.71 USD
Net price for quantities from 3 set - 16.49 USDGross price for quantities from 3 set - 16.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.