+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22208

Screwdriver: standard; hex key,spherical; HEX 3mm


Manufacturer: PROXXON

Manufacturer part number:
22208
TME Symbol:
PR22208

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 3mm
Blade length
75mm
Overall length
160mm
Gross weight28.7 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22208
6 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 3 pcs - 5.23 USDGross price for quantities from 3 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.