+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

77032

Drill bit; for metal; Ø: 3.2mm; L: 65mm; high speed steel


Manufacturer: PROLINE

Manufacturer part number:
77032
TME Symbol:
PRE-77032

Specification

Manufacturer
PROLINE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Tools application
metal
Drill diameter
3.2mm
Length
65mm
Material
high speed steel
Working part length
36mm
Conform to the norm
DIN 338
Gross weight3.176 g
EAN code5903755770325
See other products in this category: Drills for Metal PROLINE,
*
77032
230 in TME stock
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 10 pcsCardboard = 200 pcs