+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMPLPVM1021

Meter: appliance meter; VAC accuracy: ±(2%+2digit); VAC: 0÷600V


Manufacturer: SONEL

Manufacturer part number:
WMPLPVM1021
TME Symbol:
PVM-1021

Specification

Manufacturer
SONEL
Type of meter
appliance meter
AC voltage measuring accuracy
±(2% + 2 digit)
AC voltage measuring range
0...600V
AC current measuring accuracy
±(5% + 2 digit)
AC current measuring range
0...400A
DC voltage measuring accuracy
±(0.5% + 2 digit)
DC voltage measuring range
0...1kV
Insulation resistance measuring ranges
250kΩ...2GΩ/250kΩ...5GΩ/500kΩ...9999MΩ
Measuring range
0,00kW...100,00kW
Measurement memory
4059
Conform to the norm
CAT III 1000V IEC 61326-1 IEC 61326-2-2
IP rating
IP54
Related items
WAADAAC16, WAADAAGT16P, WAADAAGT16T, WAADAAGT32P, WAADAAGT32T, WAADAAGT63P, WAADAMC4, WACEGCPVOKR, WAFUTL4, WAKROBL20K01, WAKRORE20K02, WAKROYE20K02, WAPOZKEYMC4, WAPOZPAS6, WAPROREADER, WAPROSONPE6, WAPRZ1X2BLBB, WAPRZ1X2REBB, WAPRZ1X2YEBB, WASONBLOGB1, WASONREOGB1, WASONYEOGB1, WMPLIRM1, WMPLPVM1021
Measurement
AC current, AC voltage, DC voltage, insulation resistance, power, protective conductor resistance, short-circuit current
Measuring instruments application
for solar panels, photovoltaics
Dimensions
244x169x71mm
Current measuring resolution
0.1A
Voltage measuring resolution
0.1V DC
Operating temperature
-10...40°C
Storage temperature
-20...60°C
Standard equipment
  • 3 crocodile clips
  • adapter
  • calibration certificate
  • current clamp
  • neckstrap
  • pointed electrode
  • soft case
  • test lead x3
Battery/ rechargeable battery
  • battery AA 1,5V x4
  • battery AAA 1,5V x2
Interface
  • Bluetooth
  • LoRa (Long Range)
Power supply
  • battery AA 1,5V x5
  • rechargeable battery Ni-MH AA 1,2V x4
Gross weight3.3615 kg

WATCH VIDEO

See other products in this category: PV and EVSE Testers and Meters SONEL,
*
WMPLPVM1021
0 in TME stock
Net price for quantities from 1 pcs - 1 783.44 USDGross price for quantities from 1 pcs - 1 783.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.