+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: QUICK
Manufacturer | QUICK | |
Type of station | soldering | |
Station power | 90W | |
Soldering iron temperature range | 200...420°C | |
Kind of heating element | electromagnetic | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Station functions | parameters interlock, password lockout function, programmable solder dispenser, stand-by, temperature calibration | |
Version | ESD | |
Kind of display used | LED | |
Solder wire diameter | 0.6...1.2mm | |
Solder feeding speed | 2.7...27mm/s | |
Connectors for the country | Europe | |
Display parameters | 3 digit | |
Temperature stability | ±2°C |