+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

106 016

Hole saw; Ø: 16mm; aluminium,steel,plastic; bimetal

NEW

Manufacturer: RUKO

Manufacturer part number:
106 016
TME Symbol:
RUKO-106016

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
16mm
Material
bimetal
Related items
RUKO-106201, RUKO-106204, RUKO-106210, RUKO-126201, RUKO-126204, RUKO-126210
Tools application
  • aluminium
  • plastic
  • steel
Gross weight36 g
EAN code4007140006554
See other products in this category: Hole Saws RUKO,
*
106 016
0 in TME stock
Net price for quantities from 1 pcs - 13.88 USDGross price for quantities from 1 pcs - 13.88 USD
Net price for quantities from 5 pcs - 9.72 USDGross price for quantities from 5 pcs - 9.72 USD
Net price for quantities from 10 pcs - 9.02 USDGross price for quantities from 10 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.