+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

113 016

Hole saw; Ø: 16mm; aluminium,bronze,stainless steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
113 016
TME Symbol:
RUKO-113016

Specification

Manufacturer
RUKO
Type of power tool accessories
hole saw
Diameter
16mm
Cut depth
20mm
Material
steel
Kind of holder
3-surface
Holder socket size - mm
13mm
Version
with pilot drill
Blade material
cemented carbide
Tools application
  • aluminium
  • bronze
  • plastic
  • stainless steel
Gross weight116 g
EAN code4007140085535
See other products in this category: Hole Saws RUKO,
*
113 016
0 in TME stock
Net price for quantities from 1 pcs - 153.01 USDGross price for quantities from 1 pcs - 153.01 USD
Net price for quantities from 5 pcs - 107.11 USDGross price for quantities from 5 pcs - 107.11 USD
Net price for quantities from 10 pcs - 99.46 USDGross price for quantities from 10 pcs - 99.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.