+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65.9578-10021

Test lead; 10A; banana plug 2mm,angular banana plug 2mm; Len: 1m


Manufacturer: STÄUBLI

Manufacturer part number:
65.9578-10021
TME Symbol:
SLK205-W/L/SIL-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
10A
Connector variant
insulated
Rated voltage
0.6kV
Cable length
1m
Colour
black
Wire cross-section
0.5mm2
Conform to the norm
CAT III 600V EN 61010
Contact plating
gold-plated
Wire insulation material
silicone
Test lead configuration
  • angular banana plug 2mm
  • banana plug 2mm
Dimensions
Gross weight16.82 g
See other products in this category: Single Test Leads STÄUBLI,
*
65.9578-10021
6 in TME stock
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 12.56 USD
Net price for quantities from 5 pcs - 11.51 USDGross price for quantities from 5 pcs - 11.51 USD
Net price for quantities from 30 pcs - 10.47 USDGross price for quantities from 30 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs