+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03030015

Socket: 6-angles; socket spanner; HEX 15mm; 1/2"; short

Manufacturer: STAHLWILLE

Manufacturer part number:
03030015
TME Symbol:
ST-3030015

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 15mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
chromium plated steel
Version
short
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight58.12 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
03030015
1 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 3 pcs - 6.11 USDGross price for quantities from 3 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs