+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1000 DC94 LX

Test acces: test needle; Maksimum spring compression: 6.35mm


Manufacturer: EQUIP-TEST

Manufacturer part number:
ST1000 DC94 LX
TME Symbol:
ST1000DC94LX

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test needle
Maksimum spring compression
6.35mm
Tip diameter
1.8mm
Contact material
beryllium copper
Operating temperature
-40...120°C
Current rating
8A
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
4.3mm
Blade tip shape
head DC
Max. contact resistance:
20mΩ
Minimum pitch
2.54mm
Overall length
34.3mm
Gross weight0.288 g
See other products in this category: Test Probes EQUIP-TEST,
*
ST1000 DC94 LX
10 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 10 pcs - 9.08 USDGross price for quantities from 10 pcs - 9.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs