+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-84-301

Pliers; adjustable; 240mm; steel; tag; PVC coated handles


Manufacturer: STANLEY

Manufacturer part number:
2-84-301
TME Symbol:
STL-2-84-301

Specification

Manufacturer
STANLEY
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
240mm
Tool material
steel
Kind of package
tag
Oblique pliers/knives features
PVC coated handles
Gross weight350 g
EAN code3253562843012
See other products in this category: Adjustable Pliers STANLEY,
*
2-84-301
0 in TME stock
Net price for quantities from 1 pcs - 22.65 USDGross price for quantities from 1 pcs - 22.65 USD
Net price for quantities from 8 pcs - 21.14 USDGross price for quantities from 8 pcs - 21.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.