+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWITCHBOXD DIN

Cutout power switch; uWiFi; for DIN rail mounting; 230VAC; IP20


Manufacturer: BLEBOX

Manufacturer part number:
SWITCHBOXD DIN
TME Symbol:
SWITCHBOXD-DIN

Specification

Manufacturer
BLEBOX
Type of automation module
cutout power switch
Communictions protocol
µWiFi
Mounting
for DIN rail mounting
IP rating
IP20
Dimensions
98.8x17.5x64.5mm
Frequency
2.4GHz
Power consumption
1W
Number of outputs
2
Application
1-phase motors, actuators control, LED lighting control, personal computer, to transformers
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Connection
screw terminals
Plating material
ABS
Contact current max.
5A
Operation mode
transmitter-receiver
Maximum power
2.3kW
Output
relay
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 230V AC
Gross weight69.7 g
Certificates
EAN code5900168580534
See other products in this category: Building Automation BLEBOX,
*
SWITCHBOXD DIN
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.89 USDGross price for quantities from 1 pcs - 49.89 USD