+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ002DZBB

Test lead: kit; banana plug 4mm,both sides; Len: 2m; insulated


Manufacturer: SONEL

Manufacturer part number:
WAPRZ002DZBB
TME Symbol:
WAPRZ002DZBB

Specification

Manufacturer
SONEL
Type of test lead
kit
Cable length
2m
Connector variant
insulated
Colour
black
Trade name
meter leads
Related items
LKZ-720-ENG, LKZ-720-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, WMPLLKN720
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight125.09 g
EAN code5907624098046
See other products in this category: Test Leads - Sets SONEL,
*
WAPRZ002DZBB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.91 USDGross price for quantities from 1 pcs - 66.91 USD