+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZMIC2500

Test lead: kit; quadruple plug; Urated: 2.5kV; meter leads


Manufacturer: SONEL

Manufacturer part number:
WAPRZMIC2500
TME Symbol:
WAPRZMIC2500

Specification

Manufacturer
SONEL
Type of test lead
kit
Test lead configuration
quadruple plug
Rated voltage
2.5kV
Trade name
meter leads
Gross weight183.1 g
EAN code5907624000674
See other products in this category: Test Leads - Sets SONEL,
*
WAPRZMIC2500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.58 USDGross price for quantities from 1 pcs - 64.58 USD