+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05005940001

Socket: 6-angles; insulated,socket spanner; HEX 14mm; 1/4"; 1kVAC


Manufacturer: WERA

Manufacturer part number:
05005940001
TME Symbol:
WERA.05005940001

Specification

Manufacturer
WERA
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/4"
Socket length
41mm
Max. operating voltage
1kV AC
Conform to the norm
IEC 60900 VDE
Trade name
8790 A VDE Zyklop
Gross weight120 g
EAN code4013288233905
See other products in this category: Socket Wrenches WERA,
*
05005940001
0 in TME stock
Net price for quantities from 1 pcs - 18.83 USDGross price for quantities from 1 pcs - 18.83 USD
Net price for quantities from 5 pcs - 17.66 USDGross price for quantities from 5 pcs - 17.66 USD
Net price for quantities from 10 pcs - 15.89 USDGross price for quantities from 10 pcs - 15.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.