+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05053870001

Holder; Socket size-inch: 1/4"; Kind of socket: C6,3mm,hexagonal


Manufacturer: WERA

Manufacturer part number:
05053870001
TME Symbol:
WERA.05053870001

Specification

Manufacturer
WERA
Type of tool
holder
Holder socket size - inch
1/4"
Kind of socket
C6,3mm, hexagonal
Kind of holder
F6,3mm, hexagonal
Socket size - inch
1/4"
Overall length
77mm
Tools application
screwdriver bits
Gross weight38.82 g
EAN code4013288017574
See other products in this category: Screwdriver Bits WERA,
*
05053870001
4 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 3 pcs - 18.79 USDGross price for quantities from 3 pcs - 18.79 USD
Net price for quantities from 5 pcs - 16.91 USDGross price for quantities from 5 pcs - 16.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs