+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05060110001

Screwdriver bit; Torx®; TX20; 1/4"; Overall len: 70mm


Manufacturer: WERA

Manufacturer part number:
05060110001
TME Symbol:
WERA.05060110001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
70mm
Gross weight10.76 g
EAN code4013288016195
See other products in this category: Screwdriver Bits WERA,
*
05060110001
20 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs