+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38600

Screwdriver: universal-set; Phillips,Pozidriv®,slot,Torx®; 1/4"


Manufacturer: WIHA

Manufacturer part number:
38600
TME Symbol:
WIHA.38600

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4.5, SL 6.5, TX15, TX20, TX25, TX30
Manufacturer series
LiftUp 25®
Version
with bit magazine
Number of bits
12pcs.
Kind of holder
D6,3mm
Holder socket size - inch
1/4"
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight179.2 g
EAN code4010995386009

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
38600
0 in TME stock
Net price for quantities from 1 set - 37.84 USDGross price for quantities from 1 set - 37.84 USD
Net price for quantities from 5 set - 36.49 USDGross price for quantities from 5 set - 36.49 USD
Net price for quantities from 10 set - 35.14 USDGross price for quantities from 10 set - 35.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set