+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41234

Screwdriver: insulated-set; insulated; PZ2/SL; LiftUp electric®


Manufacturer: WIHA

Manufacturer part number:
41234
TME Symbol:
WIHA.41234

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
PlusMinus PZ-type, Pozidriv®, slot
Bit size
PZ1, PZ2, SL 2.5, SL 3.5, SL 5.5
Bit size
PZ2/SL
Manufacturer series
LiftUp electric®
Trade name
ElectricVario
Conform to the norm
EN 60900 VDE
Version
with bit magazine
Kind of holder
hexagonal
Max. operating voltage
1kV AC
Holder socket size - mm
6mm
Quantity in set/package
6pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight155.3 g
EAN code4010995412340

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41234
5 in TME stock
Net price for quantities from 1 set - 69.79 USDGross price for quantities from 1 set - 69.79 USD
Net price for quantities from 5 set - 67.30 USDGross price for quantities from 5 set - 67.30 USD
Net price for quantities from 10 set - 64.81 USDGross price for quantities from 10 set - 64.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set