+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLIGHTBOX V3

LED controller; Smart Home; uWiFi; in housing,in mounting box

Manufacturer: BLEBOX

Manufacturer part number:
WLIGHTBOX V3
TME Symbol:
WLIGHTBOX-V3

Specification

Manufacturer
BLEBOX
Type of automation module
LED controller
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
IP rating
IP20
Operating temperature
-20...50°C
Dimensions
43x37x22mm
Frequency
2.4GHz
Power consumption
1W
Number of channels
5
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Connection
screw terminals
Plating material
polyurethane
Operation mode
transmitter-receiver
Switching capacity
360W
Maximum current
15A
Kind of module
wireless
Software
dedicated mobile app, wBox
Supply voltage
  • 12...24V DC
Additional functions
  • can be controlled via a bell button
  • control by mobile phone
Gross weight32.26 g
Certificates
EAN code5900168580404
See other products in this category: Building Automation BLEBOX,
*
WLIGHTBOX V3
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.09 USDGross price for quantities from 1 pcs - 43.09 USD