+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX40225

90° angled connector; grey; GW FIT; 25mm; IP40; T


Manufacturer: GEWISS

Manufacturer part number:
DX40225
TME Symbol:
DX40225

Specification

Manufacturer
GEWISS
Type of cable accessories
90° angled connector
Colour
grey
Manufacturer series
GW FIT
Internal diameter
25mm
IP rating
IP40
Shape
T
Gross weight30.7 g
Certificates
EAN code8018678009401
See other products in this category: Protective tubes GEWISS,
See other products from this series.:
*
DX40225
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 3 pcs - 0.87 USDGross price for quantities from 3 pcs - 0.87 USD