+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q100-4C

Soldering pot; 200W; 150÷450°C; 36mm; 230VAC


Manufacturer: QUICK

Manufacturer part number:
Q100-4C
TME Symbol:
POT-Q100-4C

Specification

Manufacturer
QUICK
Type of soldering device
soldering pot
Power
0.2kW
Operating temperature
150...450°C
Pot inside diameter
36mm
Connectors for the country
Europe
Depth
40mm
Charge weight max.
0.5kg
Device dimensions
150x91x75mm
Applications of soldering equipment
  • for service work
  • for workshop, house and hobby activities
  • wires tinning
Supply voltage
  • 230V AC
Soldering equipment features
  • can operate in lead-free technology
  • made in lead-free technology
  • temperature control
  • titanium coated pot
Gross weight1.177 kg
Guarantee (months)24
EAN code5907478920616
See other products in this category: Soldering pots & baths QUICK,
*
Q100-4C
33 in TME stock
Net price for quantities from 1 pcs - 76.65 USDGross price for quantities from 1 pcs - 76.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.