+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAP200000300

Module: access point; Ethernet 10/100Mbps,WiFi; Ø158x30mm; IP30

Manufacturer: TELTONIKA

Manufacturer part number:
TAP200000300
TME Symbol:
TAP200-KIT

Specification

Manufacturer
TELTONIKA
Type of communications module
access point
Kind of network
Ethernet 10/100Mbps, WiFi
Processor
MIPS1004Kc MediaTek
Dimensions
Ø158x30mm
Connection
RJ45 - PoE
Memory
16MB FLASH 256MB RAM
Kind of memory
DDR3
IP rating
IP30
Supply voltage
  • 44...57V DC
Interface
  • PoE Ethernet
  • WiFi
Kit contents
  • access point
  • Ethernet cable
  • manual
  • PoE power supply unit
Gross weight100 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules TELTONIKA,
*
TAP200000300
0 in TME stock
Net price for quantities from 1 pcs - 79.11 USDGross price for quantities from 1 pcs - 79.11 USD
Net price for quantities from 3 pcs - 76.19 USDGross price for quantities from 3 pcs - 76.19 USD
Net price for quantities from 10 pcs - 75.02 USDGross price for quantities from 10 pcs - 75.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.