+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX56022

Cable gland; M25; IP54; grey


Manufacturer: GEWISS

Manufacturer part number:
DX56022
TME Symbol:
DX56022

Specification

Manufacturer
GEWISS
Type of cable accessories
cable gland
Gland thread
M25
IP rating
IP54
Cable external diameter
20...22mm
Thread length
20mm
Kind of thread
metric
Colour
grey
Gross weight28.39 g
Certificates
EAN code8018678003782
See other products in this category: Glands GEWISS,
*
DX56022
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD