+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DX56423

PG21; IP54; Cable gland: cable; grey


Manufacturer: GEWISS

Manufacturer part number:
DX56423
TME Symbol:
DX56423

Specification

Manufacturer
GEWISS
Gland thread
PG21
IP rating
IP54
Cable external diameter
20...22mm
Thread length
20mm
Kind of thread
PG
Type of cable gland
cable
Colour
grey
Gross weight31.46 g
Certificates
EAN code8018678003492
See other products in this category: Glands GEWISS,
*
DX56423
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD