+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RC 15S

Cutters; without chamfer; 170mm; Application: for cables


Manufacturer: ERKO

Manufacturer part number:
RC 15S
TME Symbol:
ER-RC15S

Specification

Manufacturer
ERKO
Type of tool
cutters
Kind of cut
without chamfer
Length
170mm
Cutting range
aluminium/copper cable Ø15mm max (cross section 50mm2max )
Pliers/knives application
for cables
Gross weight246 g
See other products in this category: Wire Rope and Cable Cutters ERKO,
*
RC 15S
0 in TME stock
Net price for quantities from 1 pcs - 89.17 USDGross price for quantities from 1 pcs - 89.17 USD
Net price for quantities from 3 pcs - 83.22 USDGross price for quantities from 3 pcs - 83.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.