+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Emergency stop is a safety element used in control systems and Automation, designed to immediately disconnect power or stop the operation of a machine, device or technological process in hazardous situations. Its design and principle of operation are subordinated to safety requirements, which requires the use of fast action mechanisms and an unambiguous and intuitive way of activation.
The device functions as a highly reliable system, performing a safety category function in accordance with bEC 60204-1, ISO 13850 and EN 60947-5-5 standards. It is distinguished by its direct operation, which means that its activation is carried out mechanically without the intermediation of complex control systems, thus eliminating the risk of delays resulting from logical errors or the failure of electronic systems. The operating mechanism is based on self-locking in the deactivated state after activation, and re-activation requires a conscious reset, which prevents accidental restoration of power in a potential emergency.
Emergency switches are typically designed as high visibility buttons, often coloured red on a yellow background, with a distinctive mushroom shape to allow immediate pressing with an open hand, which is crucial in emergency conditions. Depending on the application, they can be mounted in hard-wired systems, as part of relay control circuits or programmable logic controllers, or integrated into a safety architecture using Industrial Networks, allowing the status of the switches to be monitored on SCADA systems.
Applications of the emergency circuit breaker range from industrial machinery, assembly lines, building automation systems to transport systems and power installations. Its operation often works in conjunction with additional diagnostic mechanisms such as position sensors, short-circuit and open-circuit monitoring and control system redundancy, which minimises the risk of operational errors. Modern solutions also use wireless and optical systems to enable remote activation of emergency shutdown functions in distributed industrial structures.
In the context of safety standards, the design and implementation of emergency shutdown systems are subject to stringent safety category requirements (SIL - Safety Integrity Level and PL - Performance Level), and their effectiveness is verified through periodic tests to check operational integrity and resistance to environmental conditions, including dust, humidity, vibration and the effects of electromagnetic interference.
Transfer Multisort Elektronik (TME) is one of the world’s largest global distributors of electronic components, electrotechnical parts, workshop equipment, and industrial automation. The catalog includes over 1,500,000 products from 1,300 leading manufacturers. TME’s modern logistics centers in Łódź and Rzgów (Poland), with a combined area of over 40,000 m², ship nearly 6,000 packages daily to customers in more than 150 countries.
TME also invests in the development of knowledge and skills of young engineers and electronics enthusiasts through the TME Education project, and supports the tech community by organizing the TechMasterEvent series, promoting innovation and experience exchange.