+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

1N4148WS-G3-08

Diode: switching; SMD; 100V; 0.15A; 4ns; SOD323; Ufmax: 1.2V


Manufacturer: VISHAY

Manufacturer part number:
1N4148WS-G3-08
TME Symbol:
1N4148WS-G3-08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Reverse recovery time
4ns
Semiconductor structure
single diode
Capacitance
4pF
Case
SOD323
Max. forward voltage
1.2V
Max. forward impulse current
0.35A
Leakage current
0.1mA
Kind of package
7 inch reel
Manufacturer standard package
3000pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.015 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
1N4148WS-G3-08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Packaging method by the manufacturer:Reel = 3 000 pcs