+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

292303-6

Connector: USB A; female; data transfer; on PCBs; soldering,THT


Manufacturer: TE Connectivity

Manufacturer part number:
292303-6
TME Symbol:
2923036-TEC

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Electrical mounting
soldering, THT
Spatial orientation
horizontal
Connector variant
shielded
Version
USB 2.0
Contact plating
gold flash, gold-plated
Flammability rating
UL94V-0
Current rating
1A
Mechanical durability
1500 cycles
Insulation colour
black
Operating temperature
-55...85°C
Gross weight3.2 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
292303-6
3900 in an external stock
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.
Prices quoted include customs duties and tariffs
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 60 pcs - 2.07 USDGross price for quantities from 60 pcs - 2.07 USD
Net price for quantities from 510 pcs - 1.78 USDGross price for quantities from 510 pcs - 1.78 USD
Net price for quantities from 1020 pcs - 1.72 USDGross price for quantities from 1020 pcs - 1.72 USD
Net price for quantities from 1920 pcs - 1.69 USDGross price for quantities from 1920 pcs - 1.69 USD