+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

4814P-2-103LF

Resistor network: Y; ±2%; No.of resistors: 13; 80mW; SMD; -55÷125°C


Manufacturer: BOURNS

Manufacturer part number:
4814P-2-103LF
TME Symbol:
4814P2103LF-BOU

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Tolerance
±2%
Number of resistors
13
Power
80mW
Mounting
SMD
Operating temperature
-55...125°C
Gross weight0.31 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Resistor networks BOURNS,
*
4814P-2-103LF
239 in an external stock
No. of pieces (Multiple of: 239)
Minimum order quantity: 239.
Multiple of: 239.
Prices quoted include customs duties and tariffs
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 239 pcs - 0.48 USDGross price for quantities from 239 pcs - 0.48 USD
Net price for quantities from 956 pcs - 0.43 USDGross price for quantities from 956 pcs - 0.43 USD