+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

5050865-7

Socket; Inom: 6.5A; PIN: 1; straight; on PCBs; Press-Fit,THT; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
5050865-7
TME Symbol:
50508657-TEC

Specification

Manufacturer
TE Connectivity
Connector
socket
Current rating
6.5A
Number of pins
1
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
Press-Fit, THT
Contact material
beryllium copper, copper
Contact plating
tinned
Maximum current
6.5A
Wire size
20AWG...18AWG
Operating temperature
-65...125°C
Gross weight0.16 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Automotive connectors TE Connectivity
*
5050865-7
2000 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 194.
Multiplicity: 1.
This product can be purchased only from our international offer.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.