+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

59370-8000

Connector: wire-board; socket; female; data; Inom: 2.5A; 250V; 20mΩ


Manufacturer: MOLEX

Manufacturer part number:
59370-8000
TME Symbol:
593708000-MOL

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Connector family
data
Current rating
2.5A
Rated voltage
0.25kV
Maximum current
2.5A
Contact material
phosphor bronze
Contact plating
tinned
Wire cross-section
0.3mm2
Wire size
28AWG...22AWG
Max. contact resistance:
20mΩ
Spatial orientation
straight
Electrical mounting
crimped
Operating temperature
-25...85°C
Gross weight0.086 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Raster signal connectors 2,00mm MOLEX
*
59370-8000
954000 in an external stock
No. of pieces (Multiplicity: 9 000)
Minimum order quantity: 9 000.
Multiplicity: 9 000.
This product can be purchased only from our international offer.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.