+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

74HC595BQ,115

IC: digital; CMOS; SMD; DHVQFN16; HC; -40÷125°C; 2÷6VDC; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
74HC595BQ,115
TME Symbol:
74HC595BQ.115

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
8bit, latch, parallel/serial out, serial input, shift register, storage register
Technology
CMOS
Mounting
SMD
Case
DHVQFN16
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Supply voltage
  • 2...6V DC
Gross weight0.047 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Shift registers NEXPERIA,
*
74HC595BQ,115
5815 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Packaging method by the manufacturer:Reel = 3 000 pcs