+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

74HC595N

IC: digital; THT; DIP16; HC; -55÷125°C; 2÷6VDC; OUT: 3-state


Manufacturer: TAEJIN TECHNOLOGY / HTC Korea

Manufacturer part number:
74HC595N
TME Symbol:
74HC595N-TT

Specification

Manufacturer
TAEJIN TECHNOLOGY / HTC Korea
Type of integrated circuit
digital
Kind of integrated circuit
8bit, D latch, parallel/serial out, serial input, shift register
Mounting
THT
Case
DIP16
Family
HC
Operating temperature
-55...125°C
Kind of output
3-state
Supply voltage
  • 2...6V DC
Gross weight0.987 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Shift registers TAEJIN TECHNOLOGY / HTC Korea,
*
74HC595N
10245 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 3 pcs - 0.64 USDGross price for quantities from 3 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Packaging method by the manufacturer:Tube = 25 pcs