+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | JST | |
Type of connector | wire-board | |
Connector | socket | |
Kind of connector | male | |
Connector family | data | |
Manufacturer series | XH | |
Current rating | 3A | |
Rated voltage | 0.25kV | |
Number of pins | 2 | |
Contacts pitch | 2.5mm | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Operating temperature | -25...85°C |