+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: EATON/BUSSMANN
Alternative designations: BK1/S506-500-R
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Fuse size | 5x20mm | |
Kind of fuse | cylindrical, glass, miniature | |
Current rating | 0.5A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Manufacturer series | S506 | |
Breaking capacity | 35A | |
Breaking characteristics | 2.1In: max 2min, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms | |
Contact material | brass | |
Energy I2t | 0.827A2s | |
Resistance | 183mΩ | |
Kind of package | bag | |
Contact plating | nickel plated | |
Voltage drop | 0.14V |