+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

BSS138-13-F

Transistor: N-MOSFET; unipolar; 50V; 200mA; 300mW; SOT23


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BSS138-13-F
TME Symbol:
BSS138-13-F

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
50V
Drain current
0.2A
Power dissipation
0.3W
Case
SOT23
On-state resistance
3.5Ω
Mounting
SMD
Gross weight0.018 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: SMD N channel transistors DIODES INCORPORATED,
*
BSS138-13-F
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Prices quoted include customs duties and tariffs
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
Net price for quantities from 30000 pcs - 0.03 USDGross price for quantities from 30000 pcs - 0.03 USD
Net price for quantities from 40000 pcs - 0.03 USDGross price for quantities from 40000 pcs - 0.03 USD
Net price for quantities from 50000 pcs - 0.03 USDGross price for quantities from 50000 pcs - 0.03 USD
Net price for quantities from 70000 pcs - 0.03 USDGross price for quantities from 70000 pcs - 0.03 USD
Net price for quantities from 100000 pcs - 0.03 USDGross price for quantities from 100000 pcs - 0.03 USD
Net price for quantities from 250000 pcs - 0.03 USDGross price for quantities from 250000 pcs - 0.03 USD