+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

AKS1053

Transistor: N-MOSFET; unipolar; 50V; 0.34A; Idm: 1.5A; 0.35W; SOT23


Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS1053
TME Symbol:
BSS138-AKS

Specification

Manufacturer
AKYGA SEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
50V
Drain current
0.34A
Pulsed drain current
1.5A
Power dissipation
0.35W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
3Ω
Mounting
SMD
Gate charge
2.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.016 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: SMD N channel transistors AKYGA SEMI,
*
AKS1053
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.01 USDGross price for quantities from 6000 pcs - 0.01 USD
Net price for quantities from 12000 pcs - 0.01 USDGross price for quantities from 12000 pcs - 0.01 USD
Packaging method by the manufacturer:Reel = 3 000 pcs