+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

BSS138BKT116

Transistor: N-MOSFET; 60V; 400mA; 350mW; SOT23-3; ESD


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BSS138BKT116
TME Symbol:
BSS138BKT116-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET
Drain-source voltage
60V
Drain current
0.4A
Power dissipation
0.35W
Case
SOT23-3
Gate-source voltage
±20V
On-state resistance
0.68Ω
Mounting
SMD
Kind of channel
enhancement
Version
ESD
Gross weight0.018 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: SMD N channel transistors ROHM SEMICONDUCTOR
*
BSS138BKT116
10668 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 208.
Multiplicity: 1.
This product can be purchased only from our international offer.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.