+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | N-MOSFET | |
Drain-source voltage | 60V | |
Drain current | 0.38A | |
Power dissipation | 0.3W | |
Case | SOT323 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.68Ω | |
Mounting | SMD | |
Kind of channel | enhancement |