+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

BSS138DWK-13

Transistor: N-MOSFET x2; 50V; 310mA; 330mW; SOT363


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BSS138DWK-13
TME Symbol:
BSS138DWK13-DIO-0

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Drain-source voltage
50V
Drain current
0.31A
Power dissipation
0.33W
Case
SOT363
Mounting
SMD
Gate charge
0.8nC
Kind of channel
enhancement
Gross weight0.013 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
BSS138DWK-13
10000 in an external stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Prices quoted include customs duties and tariffs
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD