+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | NEXPERIA | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 60V | |
Drain current | 0.2A | |
Pulsed drain current | 1.2A | |
Power dissipation | 0.42W | |
Case | SC88, SOT363, TSSOP6 | |
Gate-source voltage | ±20V | |
On-state resistance | 1.6Ω | |
Mounting | SMD | |
Gate charge | 0.8nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |