+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

CC0402FRNPO9BN300

Capacitor: ceramic; 30pF; 50VDC; C0G (NP0); ±1%; SMD; 0402


Manufacturer: YAGEO

Manufacturer part number:
CC0402FRNPO9BN300
TME Symbol:
CC0402FRNPO9BN30-0

Specification

Manufacturer
YAGEO
Type of capacitor
ceramic
Capacitance
30pF
Operating voltage
50V DC
Dielectric
C0G (NP0)
Tolerance
±1%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Manufacturer series
CC
Body dimensions
1x0.5x0.55mm
Operating temperature
-55...125°C
Gross weight0.01 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: MLCC SMD capacitors YAGEO,
See other products from this series.:
*
CC0402FRNPO9BN300
190000 in an external stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Prices quoted include customs duties and tariffs
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 80000 pcs - 0.01 USDGross price for quantities from 80000 pcs - 0.01 USD