+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

ESD5Z5.0T1G

Diode: TVS; ESD; 174W; 6.2V; 9.4A; unidirectional; SOD523; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
ESD5Z5.0T1G
TME Symbol:
ESD5Z5.0T1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.174kW
Max. off-state voltage
5V
Breakdown voltage
6.2V
Max. forward impulse current
9.4A
Semiconductor structure
unidirectional
Case
SOD523
Mounting
SMD
Leakage current
50nA
Kind of package
reel, tape
Gross weight0.011 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes ONSEMI,
*
ESD5Z5.0T1G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 1500 pcs - 0.03 USDGross price for quantities from 1500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Packaging method by the manufacturer:Reel = 3 000 pcs